There are no models available for this part yet.
Overview of JANTXV1N3017BUR-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N3017BUR-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N3017BUR-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTXV1N3017BUR-1) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7770 / $25.3470 | Buy Now | |
DISTI #
JANTXV1N3017BUR-1
|
TTI | Zener Diodes MIL-PRF-19500/115 Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.7900 | Buy Now |
CAD Models for JANTXV1N3017BUR-1 by VPT Components
Part Data Attributes for JANTXV1N3017BUR-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-09-27
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
34 mA
|
Alternate Parts for JANTXV1N3017BUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N3017BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3017BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 | VPT Components | JANTXV1N3017BUR-1 vs 1N3017BUR-1 |
JANTX1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-213AB, MELF-2 | VPT Components | JANTXV1N3017BUR-1 vs JANTX1N3017BUR-1 |
Related Parts for JANTXV1N3017BUR-1
-
JANTXV1N4619UR-1Zener Diodes
-
JANTXV1N3291RRectifier Diodes
-
1.5KE400CTransient Suppressors
-
JANTXV2N6784Power Field-Effect Transistors
-
JANTX2N2432Small Signal Bipolar Transistors
-
JANTX2N6798Small Signal Field-Effect Transistors
-
JANTX1N7052-1Current Regulator Diodes
-
JJS-400Electric Fuses
-
JANTX2N3740Power Bipolar Transistors