Part Details for JANTXV1N4462US by Microsemi Corporation
Overview of JANTXV1N4462US by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4462US
JANTXV1N4462US CAD Models
JANTXV1N4462US Part Data Attributes
|
JANTXV1N4462US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4462US
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for JANTXV1N4462US
This table gives cross-reference parts and alternative options found for JANTXV1N4462US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4462US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4462US | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4462US vs 1N4462US |
SP4462US | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional | Microsemi Corporation | JANTXV1N4462US vs SP4462US |
JANTX1N4462US | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4462US vs JANTX1N4462US |
JANTX1N4462US | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4462US vs JANTX1N4462US |
JAN1N4462US | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4462US vs JAN1N4462US |
JANTXV1N4462US | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4462US vs JANTXV1N4462US |
SP4462USE3 | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N4462US vs SP4462USE3 |
JAN1N4462US | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4462US vs JAN1N4462US |