Part Details for JANTXV1N5284UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N5284UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5284UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1602
|
Newark | 100V 264Ua 500Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N5284UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6800 / $35.0200 | Buy Now |
DISTI #
150-JANTXV1N5284UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 264UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.0201 | Buy Now |
DISTI #
494-JANTXV1N5284UR1R
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-213AB RoHS: Not Compliant | 0 |
|
$35.0200 | Order Now |
DISTI #
JANTXV1N5284UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.4400 / $91.6000 | Buy Now | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.8500 / $38.4900 | Buy Now |
|
Master Electronics | 0 |
|
$33.4400 / $91.6000 | Buy Now |