Part Details for JANTXV1N5311UR-1 by Microsemi Corporation
Overview of JANTXV1N5311UR-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5311UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9046
|
Newark | Semiconductor - Discrete |Microsemi JANTXV1N5311UR-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 |
|
$85.2260 | Buy Now |
Part Details for JANTXV1N5311UR-1
JANTXV1N5311UR-1 CAD Models
JANTXV1N5311UR-1 Part Data Attributes:
|
JANTXV1N5311UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5311UR-1
Microsemi Corporation
Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.5 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 3.6 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5311UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N5311UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5311UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JANTXV1N5311UR-1 vs JANTX1N5311UR-1 |
JANS1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTXV1N5311UR-1 vs JANS1N5311UR-1 |
JAN1N5311UR | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANTXV1N5311UR-1 vs JAN1N5311UR |
JANTX1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTXV1N5311UR-1 vs JANTX1N5311UR-1 |
1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTXV1N5311UR-1 vs 1N5311UR-1 |
JAN1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTXV1N5311UR-1 vs JAN1N5311UR-1 |
CDLL5311 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTXV1N5311UR-1 vs CDLL5311 |
JANTX1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTXV1N5311UR-1 vs JANTX1N5311UR-1 |
1N5311UR-1E3 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTXV1N5311UR-1 vs 1N5311UR-1E3 |
1N5311UR-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTXV1N5311UR-1 vs 1N5311UR-1 |