Part Details for JANTXV1N5312 by Motorola Mobility LLC
Overview of JANTXV1N5312 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$22.1520 / $24.0000 | Buy Now |
Part Details for JANTXV1N5312
JANTXV1N5312 CAD Models
JANTXV1N5312 Part Data Attributes
|
JANTXV1N5312
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5312
Motorola Mobility LLC
3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 17000 Ω | |
Limiting Voltage-Max | 2.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.9 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5312
This table gives cross-reference parts and alternative options found for JANTXV1N5312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5312 | 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | JANTXV1N5312 vs 1N5312 |
JAN1N5312 | 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JANTXV1N5312 vs JAN1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTXV1N5312 vs JANTXV1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTXV1N5312 vs JANTXV1N5312 |
JANTX1N5312-1 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N5312 vs JANTX1N5312-1 |
1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | JANTXV1N5312 vs 1N5312 |
JAN1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, | Microsemi Corporation | JANTXV1N5312 vs JAN1N5312 |
JAN1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTXV1N5312 vs JAN1N5312 |
JAN1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTXV1N5312 vs JAN1N5312 |
JANTXV1N5312 | Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, | Microsemi Corporation | JANTXV1N5312 vs JANTXV1N5312 |