Part Details for JANTXV1N5554US by Sensitron Semiconductors
Overview of JANTXV1N5554US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N5554US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5554US
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin MELF-B - Bag (Alt: JANTXV1N5554US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$8.4000 / $14.0000 | Buy Now |
DISTI #
JANTXV1N5554US
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin MELF-B - Bag (Alt: JANTXV1N5554US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$8.4000 / $14.0000 | Buy Now |
DISTI #
JANTXV1N5554US
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 3A 2-Pin MELF-B - Bag (Alt: JANTXV1N5554US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$8.4000 / $14.0000 | Buy Now |
Part Details for JANTXV1N5554US
JANTXV1N5554US CAD Models
JANTXV1N5554US Part Data Attributes
|
JANTXV1N5554US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5554US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, MELF-B, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5554US
This table gives cross-reference parts and alternative options found for JANTXV1N5554US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5554US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5554US vs JANTX1N5554US |
1N5554US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANTXV1N5554US vs 1N5554US |
JANS1N5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTXV1N5554US vs JANS1N5554US |
JANTX1N5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTXV1N5554US vs JANTX1N5554US |
JANTXV1N5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTXV1N5554US vs JANTXV1N5554US |
1N5554US | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5554US vs 1N5554US |