Part Details for JANTXV1N5611 by Microchip Technology Inc
Overview of JANTXV1N5611 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8434
|
Newark | Trans Voltage Suppressor Diode, 1500W, 40.3V V(Rwm), Unidirectional, 1 Element, Silicon Rohs Compliant: Yes |Microchip JANTXV1N5611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.3800 / $262.3400 | Buy Now |
DISTI #
1086-15769-ND
|
DigiKey | TVS DIODE 40.3VWM 63.5VC G AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTXV1N5611
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$373.5300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTXV Level - 40.3V Reverse Standoff (Typ) - 43.7V Breakdown (Min) - 63.5V Clamping (Max)@Ipp - 24A Peak Pulse - 1.5kW - G, Axial. RoHS: Compliant |
3 Partner Stock |
|
$311.3400 / $366.5700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S505202086761
|
Chip1Stop | TVS RoHS: Not Compliant | 3 |
|
$403.0000 | Buy Now |
|
Master Electronics | TVS Diode - JANTXV Level - 40.3V Reverse Standoff (Typ) - 43.7V Breakdown (Min) - 63.5V Clamping (Max)@Ipp - 24A Peak Pulse - 1.5kW - G, Axial. RoHS: Compliant |
3 Partner Stock |
|
$311.3400 / $366.5700 | Buy Now |
Part Details for JANTXV1N5611
JANTXV1N5611 CAD Models
JANTXV1N5611 Part Data Attributes
|
JANTXV1N5611
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5611
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/434C | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5611
This table gives cross-reference parts and alternative options found for JANTXV1N5611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5611 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N5611 vs JAN1N5611 |
1N5611 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N5611 vs 1N5611 |
1N5611E3 | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5611 vs 1N5611E3 |