Part Details for JANTXV1N5663A/TR by Microchip Technology Inc
Overview of JANTXV1N5663A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5663A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6276
|
Newark | 234V 6.4A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5663A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$85.6000 / $89.0200 | Buy Now |
DISTI #
150-JANTXV1N5663A/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$89.0206 | Buy Now |
DISTI #
JANTXV1N5663A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 145V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTXV1N5663A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$85.6000 / $95.8700 | Buy Now |
DISTI #
579-JANTXV1N5663A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 234V 6.4A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$89.0200 | Order Now |
DISTI #
JANTXV1N5663A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$95.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$85.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.6900 / $246.5300 | Buy Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.5100 / $97.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.6900 / $246.5300 | Buy Now |