Part Details for JANTXV1N5711UR-1 by Microchip Technology Inc
Overview of JANTXV1N5711UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5711UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1920
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N5711UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $25.4300 | Buy Now |
DISTI #
1086-15574-ND
|
DigiKey | DIODE SCHOTTKY 50V 33MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4302 | Buy Now |
DISTI #
JANTXV1N5711UR-1
|
Avnet Americas | Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag - Bulk (Alt: JANTXV1N5711UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 49 |
|
$24.4500 / $27.3800 | Buy Now |
DISTI #
494-JANTXV1N5711UR-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 67 |
|
$25.4300 / $27.5700 | Buy Now |
DISTI #
JANTXV1N5711UR-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
649 Alternates Available |
|
$27.3800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 50V - 33mA - 410 mV @ 1 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-213AA Package. |
39 In Stock 649 Factory Stock |
|
$24.5600 / $28.2300 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 70 Volt, DO-213AA | 132 |
|
$96.2903 / $128.3870 | Buy Now |
DISTI #
JANTXV1N5711UR-1
|
Avnet Americas | Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag - Bulk (Alt: JANTXV1N5711UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 49 |
|
$24.4500 / $27.3800 | Buy Now |
|
Ameya Holding Limited | Diode Schottky 70V 0.033A 2-Pin DO-213AA T/R | 298 |
|
RFQ | |
DISTI #
JANTXV1N5711UR-1
|
Avnet Americas | Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag - Bulk (Alt: JANTXV1N5711UR-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 49 |
|
$24.4500 / $27.3800 | Buy Now |
Part Details for JANTXV1N5711UR-1
JANTXV1N5711UR-1 CAD Models
JANTXV1N5711UR-1 Part Data Attributes
|
JANTXV1N5711UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5711UR-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5711UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N5711UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5711UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs JANTXV1N5711UR-1 |
CDLL5711-TRE3 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs CDLL5711-TRE3 |
JAN1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs JAN1N5711UR-1 |
CDLL5711 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5711UR-1 vs CDLL5711 |
CDLL5711/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5711UR-1 vs CDLL5711/TR |
JANTX1N5711UR-1 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs JANTX1N5711UR-1 |
JAN1N5711UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N5711UR-1 vs JAN1N5711UR-1 |
JANTXVCDLL5711 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs JANTXVCDLL5711 |
CDLL5711-E3/TR | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs CDLL5711-E3/TR |
JANTXCDLL5711 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTXV1N5711UR-1 vs JANTXCDLL5711 |