Part Details for JANTXV1N5804 by Microsemi Corporation
Overview of JANTXV1N5804 by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 13 |
|
$8.4952 / $12.7428 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 40 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 1 |
|
$12.0000 | Buy Now |
Part Details for JANTXV1N5804
JANTXV1N5804 CAD Models
JANTXV1N5804 Part Data Attributes
|
JANTXV1N5804
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5804
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5804
This table gives cross-reference parts and alternative options found for JANTXV1N5804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, | Micross Components | JANTXV1N5804 vs 1N5804 |
JANS1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | JANTXV1N5804 vs JANS1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Unitrode Corporation | JANTXV1N5804 vs JAN1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5804 vs JANTX1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Bkc Semiconductors Inc | JANTXV1N5804 vs JAN1N5804 |
JANTX1N5804TR | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JANTXV1N5804 vs JANTX1N5804TR |
1N5804V | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Sensitron Semiconductors | JANTXV1N5804 vs 1N5804V |
1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5804 vs 1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, | Micross Components | JANTXV1N5804 vs JANTX1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, G111, 2 PIN | Micross Components | JANTXV1N5804 vs JAN1N5804 |