Part Details for JANTXV1N5907/TR by Microchip Technology Inc
Overview of JANTXV1N5907/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5907/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5210
|
Newark | 8.5V 120A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5907/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9400 / $85.2200 | Buy Now |
DISTI #
150-JANTXV1N5907/TR-ND
|
DigiKey | TVS DIODE 5VWM 8.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$85.2202 | Buy Now |
DISTI #
JANTXV1N5907/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 5V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTXV1N5907/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$81.9400 / $91.7700 | Buy Now |
DISTI #
579-JANTXV1N5907/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.5V 120A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$85.2200 | Order Now |
DISTI #
JANTXV1N5907/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.9400 / $235.9800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.9400 / $93.6400 | Buy Now |
DISTI #
JANTXV1N5907/TR
|
EBV Elektronik | Diode TVS Single Uni-Direction 5V 1.5kW 2-Pin DO-202AA Bag (Alt: JANTXV1N5907/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.9400 / $235.9800 | Buy Now |
Part Details for JANTXV1N5907/TR
JANTXV1N5907/TR CAD Models
JANTXV1N5907/TR Part Data Attributes
|
JANTXV1N5907/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5907/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |