Part Details for JANTXV1N6109AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6109AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6109AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6307
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6109AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.3000 / $19.0300 | Buy Now |
DISTI #
150-JANTXV1N6109AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0301 | Buy Now |
DISTI #
JANTXV1N6109AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 9.9V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N6109AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$18.3000 / $20.5000 | Buy Now |
DISTI #
579-JNTXV1N6109AUSTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$19.0300 | Order Now |
DISTI #
JANTXV1N6109AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1700 / $38.0600 | Buy Now |
|
NAC | Bi-Directional TVS, B-Body Sq. Melf RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.8500 / $20.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1700 / $38.0600 | Buy Now |