Part Details for JANTXV1N6120AUS by Microchip Technology Inc
Overview of JANTXV1N6120AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6120AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2005
|
Newark | 53.6 V Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6120AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $16.8200 | Buy Now |
DISTI #
1086-2918-ND
|
DigiKey | TVS DIODE 29.7VWM 53.6VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8201 | Buy Now |
DISTI #
JANTXV1N6120AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 29.7V 500W 2-Pin Case B Bag - Bulk (Alt: JANTXV1N6120AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 / $18.1200 | Buy Now |
DISTI #
494-JANTXV1N6120AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes 53.6 V Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.7700 | Order Now |
DISTI #
JANTXV1N6120AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.1200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTXV Level - Bi-Dir - 29.7V Reverse Standoff (Typ) - 37.1V Breakdown (Min) - 53.6V Clamping (Max)@Ipp - 9.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$16.0600 / $33.6400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7800 / $18.4900 | Buy Now |
|
Master Electronics | TVS Diode - JANTXV Level - Bi-Dir - 29.7V Reverse Standoff (Typ) - 37.1V Breakdown (Min) - 53.6V Clamping (Max)@Ipp - 9.3A - 500W - B, SQ-MELF. RoHS: Compliant | 0 |
|
$16.0600 / $33.6400 | Buy Now |
Part Details for JANTXV1N6120AUS
JANTXV1N6120AUS CAD Models
JANTXV1N6120AUS Part Data Attributes
|
JANTXV1N6120AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6120AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 37.1 V | |
Clamping Voltage-Max | 53.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 29.7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 29.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6120AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6120AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6120AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTXV1N6120AUS vs JANS1N6120AUS |
JAN1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTXV1N6120AUS vs JAN1N6120AUS |
JANTX1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTXV1N6120AUS vs JANTX1N6120AUS |
1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6120AUS vs 1N6120AUS |
JAN1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTXV1N6120AUS vs JAN1N6120AUS |
JANTX1N6120AUS | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6120AUS vs JANTX1N6120AUS |