Part Details for JANTXV1N6123AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6123AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6123AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2018
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6123AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3100 / $16.9500 | Buy Now |
DISTI #
150-JANTXV1N6123AUS/TR-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9500 | Buy Now |
DISTI #
JANTXV1N6123AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 38.8V 500W 2-Pin Case B T/R - Tape and Reel (Alt: JANTXV1N6123AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$16.3100 / $18.2600 | Buy Now |
DISTI #
494-JANTXV1N6123AUSR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$16.9500 | Order Now |
DISTI #
JANTXV1N6123AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.1900 / $33.9000 | Buy Now | |
DISTI #
JANTXV1N6123AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 38.8V 500W 2-Pin Case B T/R - Tape and Reel (Alt: JANTXV1N6123AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$16.3100 / $18.2600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.9000 / $18.6300 | Buy Now |
|
Master Electronics | 0 |
|
$16.1900 / $33.9000 | Buy Now |
Part Details for JANTXV1N6123AUS/TR
JANTXV1N6123AUS/TR CAD Models
JANTXV1N6123AUS/TR Part Data Attributes:
|
JANTXV1N6123AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6123AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 48.5 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 38.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |