There are no models available for this part yet.
Overview of JANTXV1N6124AUS/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6124AUS/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6320
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6124AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.5800 / $22.4400 | Buy Now | |
DISTI #
150-JANTXV1N6124AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.4401 | Buy Now | |
DISTI #
JANTXV1N6124AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 42.6V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N6124AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$21.5800 / $24.1700 | Buy Now | |
DISTI #
579-JNTXV1N6124AUSTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$22.4400 | Order Now | |
DISTI #
JANTXV1N6124AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.1700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4300 / $44.8800 | Buy Now | ||
NAC | Bi-Directional TVS, B-Body Sq. Melf RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.0500 / $24.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.4300 / $44.8800 | Buy Now |