Part Details for JANTXV1N6139AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6139AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6139AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5268
|
Newark | 11.2V 133.9A Bi-Directional Tvs Sq Smt Tr C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6139AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2800 / $42.9300 | Buy Now |
DISTI #
150-JANTXV1N6139AUS/TR-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.9303 | Buy Now |
DISTI #
JANTXV1N6139AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 7.13V 1500W 2-Pin MELF Surface Mount - Tape and Reel (Alt: JANTXV1N6139AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$41.2800 / $46.2300 | Buy Now |
DISTI #
494-JANTXV1N6139AUSR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.2V 133.9A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$42.9300 | Order Now |
DISTI #
JANTXV1N6139AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9900 / $112.2700 | Buy Now |
DISTI #
82116196
|
Verical | Voidless Hermetically Sealed Bidirectional Transient Voltage Suppressor Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 148 |
|
$41.3400 / $44.5700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.2700 / $47.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.9900 / $112.2700 | Buy Now |
Part Details for JANTXV1N6139AUS/TR
JANTXV1N6139AUS/TR CAD Models
JANTXV1N6139AUS/TR Part Data Attributes
|
JANTXV1N6139AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6139AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5.7V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |