There are no models available for this part yet.
Overview of JANTXV1N6139US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6139US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4451
|
Newark | 11.2V 133.9A Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JANTXV1N6139US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $27.3800 | Buy Now | |
DISTI #
150-JANTXV1N6139US/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.3801 | Buy Now | |
DISTI #
579-JANTXV1N6139USTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.2V 133.9A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$27.3800 | Order Now | |
DISTI #
JANTXV1N6139US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-07-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.8500 / $29.4800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1400 / $54.7600 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$25.6800 / $30.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$26.1400 / $54.7600 | Buy Now |
CAD Models for JANTXV1N6139US/TR by Microchip Technology Inc
Part Data Attributes for JANTXV1N6139US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL
|
Rep Pk Reverse Voltage-Max
|
5.7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|