Part Details for JANTXV1N6145AUS by Microchip Technology Inc
Overview of JANTXV1N6145AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6145AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2092
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6145AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 / $21.9500 | Buy Now |
DISTI #
1086-19611-ND
|
DigiKey | TVS DIODE 9.9VWM 18.2VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9501 | Buy Now |
DISTI #
JANTXV1N6145AUS
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTXV1N6145AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
DISTI #
494-JANTXV1N6145AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$21.9500 | Order Now |
DISTI #
JANTXV1N6145AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.9700 / $43.9100 | Buy Now | |
DISTI #
JANTXV1N6145AUS
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTXV1N6145AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
DISTI #
JANTXV1N6145AUS
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 12.35V 1500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTXV1N6145AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6000 / $24.1300 | Buy Now |
|
Master Electronics | 0 |
|
$20.9700 / $43.9100 | Buy Now |
Part Details for JANTXV1N6145AUS
JANTXV1N6145AUS CAD Models
JANTXV1N6145AUS Part Data Attributes
|
JANTXV1N6145AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6145AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 9.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6145AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6145AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6145AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6145AUS | Trans Voltage Suppressor Diode, 1500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6145AUS vs JANTX1N6145AUS |
JANTX1N6145AUS | Trans Voltage Suppressor Diode, 1500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6145AUS vs JANTX1N6145AUS |
1N6145AUS | Trans Voltage Suppressor Diode, 1500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6145AUS vs 1N6145AUS |