Part Details for JANTXV1N6151AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6151AUS/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6151AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTXV1N6151AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5202 | Buy Now |
DISTI #
JANTXV1N6151AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 18.2V 1.5kW 2-Pin SQ-MELF - Tape and Reel (Alt: JANTXV1N6151AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$27.4200 / $30.7100 | Buy Now |
DISTI #
579-JNTXV1N6151AUSTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$28.5200 | Order Now |
DISTI #
JANTXV1N6151AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1212 Alternates Available |
|
$30.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$27.4200 | Buy Now |
|
Onlinecomponents.com | 1212 Factory Stock |
|
$27.2200 / $57.0200 | Buy Now | |
DISTI #
JANTXV1N6151AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 18.2V 1.5kW 2-Pin SQ-MELF - Tape and Reel (Alt: JANTXV1N6151AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$27.4200 / $30.7100 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ | ||
DISTI #
JANTXV1N6151AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 18.2V 1.5kW 2-Pin SQ-MELF - Tape and Reel (Alt: JANTXV1N6151AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$27.4200 / $30.7100 | Buy Now |
|
NAC | Bi-Directional TVS, C-Body Sq. Melf RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.7400 / $31.3300 | Buy Now |
Part Details for JANTXV1N6151AUS/TR
JANTXV1N6151AUS/TR CAD Models
JANTXV1N6151AUS/TR Part Data Attributes
|
JANTXV1N6151AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6151AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 18.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |