Part Details for JANTXV1N6162AUS by Microchip Technology Inc
Overview of JANTXV1N6162AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6162AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2153
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6162AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 / $21.9500 | Buy Now |
DISTI #
JANTXV1N6162AUS
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Bulk (Alt: JANTXV1N6162AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
DISTI #
JANTXV1N6162AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Tape and Reel (Alt: JANTXV1N6162AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$21.2500 / $23.8000 | Buy Now |
DISTI #
JANTXV1N6162AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.9700 / $43.9100 | Buy Now | |
DISTI #
JANTXV1N6162AUS
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Bulk (Alt: JANTXV1N6162AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
DISTI #
JANTXV1N6162AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Tape and Reel (Alt: JANTXV1N6162AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$21.2500 / $23.8000 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 51.7VWM 97.1VC CPKG | 100 |
|
RFQ | |
DISTI #
JANTXV1N6162AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Tape and Reel (Alt: JANTXV1N6162AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$21.2500 / $23.8000 | Buy Now |
DISTI #
JANTXV1N6162AUS
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Directional 51.7 1.5kW 2-Pin Surface Mount - Bulk (Alt: JANTXV1N6162AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1100 / $23.6500 | Buy Now |
Part Details for JANTXV1N6162AUS
JANTXV1N6162AUS CAD Models
JANTXV1N6162AUS Part Data Attributes
|
JANTXV1N6162AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6162AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 51.7V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 51.7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6162AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6162AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6162AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6162AUS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N6162AUS vs 1N6162AUS |
JAN1N6162AUS | Trans Voltage Suppressor Diode, 1500W, 51.7V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6162AUS vs JAN1N6162AUS |