Part Details for JANTXV1N6328 by Microchip Technology Inc
Overview of JANTXV1N6328 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4038
|
Newark | 15 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N6328 Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $12.7100 | Buy Now |
DISTI #
JANTXV1N6328-ND
|
DigiKey | ZENER DIODE Min Qty: 107 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7101 | Buy Now |
DISTI #
JANTXV1N6328
|
Avnet Americas | Diode Zener Single 15V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTXV1N6328) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.6900 | Buy Now |
DISTI #
JANTXV1N6328
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 15V - ±5% - 500mW - 10 Ohms - 50 nA @ 11 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package. | 0 |
|
$12.0300 / $25.1900 | Buy Now |
DISTI #
JANTXV1N6328
|
Avnet Americas | Diode Zener Single 15V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTXV1N6328) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.6900 | Buy Now |
DISTI #
JANTXV1N6328
|
Avnet Americas | Diode Zener Single 15V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTXV1N6328) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.6900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9300 / $14.3800 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ | ||
|
Master Electronics | Zener Diode - JANTXV Level - 15V - ±5% - 500mW - 10 Ohms - 50 nA @ 11 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package. | 0 |
|
$12.0300 / $25.1900 | Buy Now |
Part Details for JANTXV1N6328
JANTXV1N6328 CAD Models
JANTXV1N6328 Part Data Attributes
|
JANTXV1N6328
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6328
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANTXV1N6328
This table gives cross-reference parts and alternative options found for JANTXV1N6328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6328 | Zener Diode | MACOM | JANTXV1N6328 vs 1N6328 |
JANTXV1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | VPT Components | JANTXV1N6328 vs JANTXV1N6328 |
1N6328 | Zener Diode | Digitron Semiconductors | JANTXV1N6328 vs 1N6328 |
JAN1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, D PACKAGE-2 | Microsemi Corporation | JANTXV1N6328 vs JAN1N6328 |
JAN1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTXV1N6328 vs JAN1N6328 |
JANTX1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTXV1N6328 vs JANTX1N6328 |
JANS1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTXV1N6328 vs JANS1N6328 |
1N6328E3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6328 vs 1N6328E3 |
JANS1N6328 | Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTXV1N6328 vs JANS1N6328 |
1N6328 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTXV1N6328 vs 1N6328 |