JANTXV1N6332US
Description: Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of JANTXV1N6332US by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N6332US by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6332US by Defense Logistics Agency

JANTXV1N6332US
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/533F
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. JANTXV1N6332US
    Defense Logistics Agency
    Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTXV1N6332US

This table gives cross-reference parts and alternative options found for JANTXV1N6332US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6332US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N6332US vs JANTX1N6332US
JANS1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N6332US vs JANS1N6332US
Part Number Description Manufacturer Compare
JANTXV1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N6332US vs JANTXV1N6332US
1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation JANTXV1N6332US vs 1N6332US
JANTX1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N6332US vs JANTX1N6332US
JAN1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N6332US vs JAN1N6332US
1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6332US vs 1N6332US
1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6332US vs 1N6332US
JANS1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6332US vs JANS1N6332US
JANS1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6332US vs JANS1N6332US
1N6332USE3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTXV1N6332US vs 1N6332USE3
JAN1N6332US Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6332US vs JAN1N6332US

Related Parts for JANTXV1N6332US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6332US by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6332US by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N6332US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6332US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6332US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6332US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6332US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6332US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6332US by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: