Part Details for JANTXV1N6392 by Unitrode Corporation
Overview of JANTXV1N6392 by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, DO-203AB | 1 |
|
$450.0000 | Buy Now |
Part Details for JANTXV1N6392
JANTXV1N6392 CAD Models
JANTXV1N6392 Part Data Attributes
|
JANTXV1N6392
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6392
Unitrode Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/554 | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTXV1N6392
This table gives cross-reference parts and alternative options found for JANTXV1N6392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N6392 vs JANTX1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | JANTXV1N6392 vs 1N6392 |
JANKC1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DIE-2 | Microsemi Corporation | JANTXV1N6392 vs JANKC1N6392 |
JANTXV1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JANTXV1N6392 vs JANTXV1N6392 |
1N6392E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 54A, 45V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N6392 vs 1N6392E3 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | JANTXV1N6392 vs 1N6392 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JANTXV1N6392 vs JAN1N6392 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N6392 vs JAN1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JANTXV1N6392 vs JANTX1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corporation | JANTXV1N6392 vs JANTX1N6392 |