Part Details for JANTXV1N6467US.TR by Semtech Corporation
Overview of JANTXV1N6467US.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6467US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0556
|
Newark | T Dap Uni 500W 43.7V Sm T&r |Semtech JANTXV1N6467US.TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 | Buy Now |
DISTI #
600-JANTXV1N6467US.TR-ND
|
DigiKey | T DAP UNI 500W 43.7V SM T&R Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N6467US.TR
|
Avnet Americas | Transient Voltage Suppressor Diode Uni-Direction 40.3V 500W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JANTXV1N6467US.TR) Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANTXV1N6467US.TR
JANTXV1N6467US.TR CAD Models
JANTXV1N6467US.TR Part Data Attributes
|
JANTXV1N6467US.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6467US.TR
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-11-13 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |