There are no models available for this part yet.
Overview of JANTXV1N6469US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N6469US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2290
|
Newark | 5.6V 945A Uni-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6469US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4300 / $42.0400 | Buy Now | |
DISTI #
1086-3005-ND
|
DigiKey | TVS DIODE 5VWM 9VC G-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0401 | Buy Now | |
DISTI #
JANTXV1N6469US
|
Avnet Americas | Diode TVS Single Uni-Directional 5V 1.5KW 2-Pin G-Melf Bag - Bulk (Alt: JANTXV1N6469US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4300 / $45.2800 | Buy Now | |
DISTI #
494-JANTXV1N6469US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT RoHS: Not Compliant | 172 |
|
$41.8000 / $45.2800 | Buy Now | |
DISTI #
JANTXV1N6469US
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
136 Alternates Available |
|
$45.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 136 Factory Stock |
|
$40.1400 / $109.9600 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.4400 / $46.2000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 136 Factory Stock |
|
$40.1400 / $109.9600 | Buy Now |
CAD Models for JANTXV1N6469US by Microchip Technology Inc
Part Data Attributes for JANTXV1N6469US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
5.6 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/552C
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N6469US
This table gives cross-reference parts and alternative options found for JANTXV1N6469US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6469US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6469US | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N6469US vs 1N6469US |
JANTXV1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6469US vs JANTXV1N6469US |
1N6469US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6469US vs 1N6469US |
1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469US vs 1N6469US |
JANTX1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6469US vs JANTX1N6469US |
JANTXV1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTXV1N6469US vs JANTXV1N6469US |
1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 | Microsemi Corporation | JANTXV1N6469US vs 1N6469US |
1N6469US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N6469US vs 1N6469US |
JANTX1N6469US | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N6469US vs JANTX1N6469US |