Part Details for JANTXV1N6475US by Microchip Technology Inc
Overview of JANTXV1N6475US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6475US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2302
|
Newark | 43.7V Uni-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6475US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6900 / $22.5600 | Buy Now |
DISTI #
1086-3017-ND
|
DigiKey | TVS DIODE 40.3VWM 63.5VC G-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5600 | Buy Now |
DISTI #
JANTXV1N6475US
|
Avnet Americas | Diode TVS Single Uni-Directional 40.3V 1.5KW 2-Pin G-Melf SMD Bag - Bulk (Alt: JANTXV1N6475US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$21.6900 / $24.2900 | Buy Now |
DISTI #
494-JANTXV1N6475US
|
Mouser Electronics | ESD Suppressors / TVS Diodes 43.7V Uni-Directional TVS SQ SMT RoHS: Not Compliant | 116 |
|
$22.5600 / $24.2900 | Buy Now |
DISTI #
JANTXV1N6475US
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
767 Alternates Available |
|
$24.2900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTXV Level - 40.3V Reverse Standoff - 43.7V Breakdown(Min) - 63.5V Clamping (Max)@Ipp - 135A (8/20µs) Peak Pulse - 1.5kW - G-MELF(D-5C). | 767 Factory Stock |
|
$20.9800 / $25.9200 | Buy Now |
DISTI #
JANTXV1N6475US
|
Avnet Americas | Diode TVS Single Uni-Directional 40.3V 1.5KW 2-Pin G-Melf SMD Bag - Bulk (Alt: JANTXV1N6475US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$21.6900 / $24.2900 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 40.3VWM GSQMELF | 611 |
|
RFQ | |
DISTI #
JANTXV1N6475US
|
Avnet Americas | Diode TVS Single Uni-Directional 40.3V 1.5KW 2-Pin G-Melf SMD Bag - Bulk (Alt: JANTXV1N6475US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$21.6900 / $24.2900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.1600 / $24.7900 | Buy Now |
Part Details for JANTXV1N6475US
JANTXV1N6475US CAD Models
JANTXV1N6475US Part Data Attributes
|
JANTXV1N6475US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6475US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 43.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/552C | |
Rep Pk Reverse Voltage-Max | 40.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6475US
This table gives cross-reference parts and alternative options found for JANTXV1N6475US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6475US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N6475US vs JANTX1N6475US |
JAN1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTXV1N6475US vs JAN1N6475US |
1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 | Microsemi Corporation | JANTXV1N6475US vs 1N6475US |
1N6475US | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6475US vs 1N6475US |
JANTX1N6475US | Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTXV1N6475US vs JANTX1N6475US |