Part Details for JANTXV1N6490US by Microchip Technology Inc
Overview of JANTXV1N6490US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N6490US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15994-ND
|
DigiKey | DIODE ZENER 5.1V 1.5W D5A Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTXV1N6490US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
35 Alternates Available |
|
$46.1400 | Buy Now |
|
Onlinecomponents.com | 35 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 30 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
JANTXV1N6490US
|
EBV Elektronik | Diode Zener Single 5.1V 5% 1.5W 2-Pin A-Case MELF SMD Bag (Alt: JANTXV1N6490US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTXV1N6490US
JANTXV1N6490US CAD Models
JANTXV1N6490US Part Data Attributes
|
JANTXV1N6490US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6490US
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for JANTXV1N6490US
This table gives cross-reference parts and alternative options found for JANTXV1N6490US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6490US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6490US | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6490US vs 1N6490US |
CDLL6490 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JANTXV1N6490US vs CDLL6490 |
CDLL6490 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N6490US vs CDLL6490 |
1N6490USE3 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 | Microsemi Corporation | JANTXV1N6490US vs 1N6490USE3 |
JANTX1N6490US | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6490US vs JANTX1N6490US |