Part Details for JANTXV1N6511 by Microchip Technology Inc
Overview of JANTXV1N6511 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16005-ND
|
DigiKey | TVS DIODE 14CDIP Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTXV1N6511
|
Microchip Technology Inc | Arrays _ 14L CDIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
181 Alternates Available |
|
$451.7900 | Buy Now |
|
Onlinecomponents.com | 181 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 1VWM DO213 | 55 |
|
RFQ | |
|
NAC | Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JANTXV1N6511
JANTXV1N6511 CAD Models
JANTXV1N6511 Part Data Attributes
|
JANTXV1N6511
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6511
Microchip Technology Inc
Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 75 V | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/474E | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N6511
This table gives cross-reference parts and alternative options found for JANTXV1N6511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6511 | Trans Voltage Suppressor Diode, 65V V(RWM), Unidirectional, 7 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | JANTXV1N6511 vs 1N6511 |
JANTXV1N6511 | UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14 | Texas Instruments | JANTXV1N6511 vs JANTXV1N6511 |
JANTXV1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JANTXV1N6511 vs JANTXV1N6511 |
JANTX1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | JANTXV1N6511 vs JANTX1N6511 |
JAN1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JANTXV1N6511 vs JAN1N6511 |
JAN1N6511 | UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14 | Texas Instruments | JANTXV1N6511 vs JAN1N6511 |
JANTXV1N6511 | DIODE UNIDIRECTIONAL, 7 ELEMENT, SILICON, TVS DIODE, DIP-14, Transient Suppressor | National Semiconductor Corporation | JANTXV1N6511 vs JANTXV1N6511 |
1N6511E3 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JANTXV1N6511 vs 1N6511E3 |
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon | Microchip Technology Inc | JANTXV1N6511 vs JANTX1N6511 |
JANTX1N6511 | Trans Voltage Suppressor Diode, Unidirectional, 7 Element, Silicon, | Sertech Laboratories Inc | JANTXV1N6511 vs JANTX1N6511 |