Part Details for JANTXV1N6628 by Sensitron Semiconductors
Overview of JANTXV1N6628 by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6628
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 2.3A 2-Pin - Bulk (Alt: JANTXV1N6628) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$16.8000 / $28.0000 | Buy Now |
DISTI #
JANTXV1N6628
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 2.3A 2-Pin - Bulk (Alt: JANTXV1N6628) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$16.8000 / $28.0000 | Buy Now |
DISTI #
JANTXV1N6628
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 2.3A 2-Pin - Bulk (Alt: JANTXV1N6628) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$16.8000 / $28.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$23.2500 | Buy Now |
Part Details for JANTXV1N6628
JANTXV1N6628 CAD Models
JANTXV1N6628 Part Data Attributes
|
JANTXV1N6628
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6628
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC, 306, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6628
This table gives cross-reference parts and alternative options found for JANTXV1N6628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTXV1N6628 vs JAN1N6628 |
1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTXV1N6628 vs 1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTXV1N6628 vs JAN1N6628 |
JANTX1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTXV1N6628 vs JANTX1N6628 |
JANTXV1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTXV1N6628 vs JANTXV1N6628 |
1N6628 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.75A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6628 vs 1N6628 |
JANTX1N6628 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTXV1N6628 vs JANTX1N6628 |
JAN1N6628 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTXV1N6628 vs JAN1N6628 |