Part Details for JANTXV1N7050-1/TR by Microchip Technology Inc
Overview of JANTXV1N7050-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N7050-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4107
|
Newark | 100V 6.82Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTXV1N7050-1/TR RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 / $9.8700 | Buy Now |
DISTI #
150-JANTXV1N7050-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 137 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8700 | Buy Now |
DISTI #
494-JANTXV1N70501TR
|
Mouser Electronics | Current Regulator Diodes 100V 6.82MA 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$9.8700 | Order Now |
DISTI #
JANTXV1N7050-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4000 / $19.3100 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2600 / $11.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4000 / $19.3100 | Buy Now |