Part Details for JANTXV1N7053UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N7053UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N7053UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4121
|
Newark | 100V 9.02Ma 500Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip JANTXV1N7053UR-1/TR Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $11.2500 | Buy Now |
DISTI #
150-JANTXV1N7053UR-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 121 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2500 | Buy Now |
DISTI #
494-JANTXV1N7053UR1R
|
Mouser Electronics | Current Regulator Diodes 100V 9.02MA 500MW Current Regulator Round-End SMT RoHS: Not Compliant | 0 |
|
$11.2500 | Order Now |
DISTI #
JANTXV1N7053UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7100 / $21.9500 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.5500 / $12.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7100 / $21.9500 | Buy Now |