JANTXV1N821
Description: 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA

Overview of JANTXV1N821 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N821 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N821 by Motorola Mobility LLC

JANTXV1N821
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. JANTXV1N821
    Motorola Mobility LLC
    6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA
    VS

Alternate Parts for JANTXV1N821

This table gives cross-reference parts and alternative options found for JANTXV1N821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N821AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N821 vs 1N821AE3
1N821AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTXV1N821 vs 1N821AE3
1N821A153 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors JANTXV1N821 vs 1N821A153
1N821A Zener Diode, 6.2V V(Z), 4.83%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Codi Semiconductor Inc JANTXV1N821 vs 1N821A
JANTX1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN International Rectifier JANTXV1N821 vs JANTX1N821-1
1N821A 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH Motorola Mobility LLC JANTXV1N821 vs 1N821A
1N821A136 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors JANTXV1N821 vs 1N821A136
JANTXV1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JANTXV1N821 vs JANTXV1N821-1
JANS1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANTXV1N821 vs JANS1N821-1
JANTXV1N821 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANTXV1N821 vs JANTXV1N821
Part Number Description Manufacturer Compare
1N3779 Zener Diode, 6.5V V(Z), 3%, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANTXV1N821 vs 1N3779
1N821A 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANTXV1N821 vs 1N821A
JAN1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH Microchip Technology Inc JANTXV1N821 vs JAN1N821-1
JAN1N821 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANTXV1N821 vs JAN1N821
1N4010 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation JANTXV1N821 vs 1N4010
1N821136 DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode NXP Semiconductors JANTXV1N821 vs 1N821136
RH821AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N821 vs RH821AE3
1N821ATA2 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products JANTXV1N821 vs 1N821ATA2
JANKCA1N821 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon Microchip Technology Inc JANTXV1N821 vs JANKCA1N821
JANKCA1N821 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANTXV1N821 vs JANKCA1N821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N821 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N821 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JANTXV1N821 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N821 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: