Part Details for JANTXV2N5416S by Motorola Semiconductor Products
Overview of JANTXV2N5416S by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5416S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39, METAL, 3 PIN | 114 |
|
$11.5000 / $20.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39, METAL, 3 PIN | 122 |
|
$15.3839 / $19.7793 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39, METAL, 3 PIN | 2 |
|
$16.9000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39, METAL, 3 PIN | 26 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for JANTXV2N5416S
JANTXV2N5416S CAD Models
JANTXV2N5416S Part Data Attributes
|
JANTXV2N5416S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5416S
Motorola Semiconductor Products
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N5416S
This table gives cross-reference parts and alternative options found for JANTXV2N5416S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5416S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5416S | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, | Defense Logistics Agency | JANTXV2N5416S vs JANTXV2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Solitron Devices Inc | JANTXV2N5416S vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Thales Group | JANTXV2N5416S vs 2N5416 |
JAN2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | JANTXV2N5416S vs JAN2N5416S |
JANTXV2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | New England Semiconductor | JANTXV2N5416S vs JANTXV2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | JANTXV2N5416S vs 2N5416 |
JANTX2N5416 | 1000 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | JANTXV2N5416S vs JANTX2N5416 |
2N5416G4 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | JANTXV2N5416S vs 2N5416G4 |
2N5416 | TRANSISTOR 200 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL CAN PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | JANTXV2N5416S vs 2N5416 |
JANTXV2N5416S | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, | Solitron Devices Inc | JANTXV2N5416S vs JANTXV2N5416S |