Part Details for JANTXV2N6988 by Microchip Technology Inc
Overview of JANTXV2N6988 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5496
|
Newark | Quad - Small-Signal Bjt To-86 Rohs Compliant: Yes |Microchip JANTXV2N6988 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4200 / $50.3700 | Buy Now |
DISTI #
1086-3096-ND
|
DigiKey | TRANS 4PNP 60V 0.6A Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3701 | Buy Now |
DISTI #
JANTXV2N6988/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin FPAK - Trays (Alt: JANTXV2N6988/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTXV2N6988
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin FPAK - Bulk (Alt: JANTXV2N6988) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4200 / $54.2400 | Buy Now |
DISTI #
494-JANTXV2N6988
|
Mouser Electronics | MOSFET Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$50.3700 | Order Now |
DISTI #
JANTXV2N6988
|
Microchip Technology Inc | Quad - Small-Signal BJT _ TO-86, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.0900 / $131.7200 | Buy Now | |
DISTI #
JANTXV2N6988/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin FPAK - Trays (Alt: JANTXV2N6988/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTXV2N6988
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin FPAK - Bulk (Alt: JANTXV2N6988) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4200 / $54.2400 | Buy Now |
DISTI #
JANTXV2N6988/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 14-Pin FPAK - Trays (Alt: JANTXV2N6988/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV2N6988
JANTXV2N6988 CAD Models
JANTXV2N6988 Part Data Attributes
|
JANTXV2N6988
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6988
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/558D | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTXV2N6988
This table gives cross-reference parts and alternative options found for JANTXV2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6988 | Small Signal Bipolar Transistor, CASE 607-04, FP-14 | CRYSTALONICS Inc | JANTXV2N6988 vs 2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, FP-14 | Microsemi Corporation | JANTXV2N6988 vs JANTX2N6988 |
JANTXV2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, FP-14 | Microsemi Corporation | JANTXV2N6988 vs JANTXV2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, FP-14 | Microsemi Corporation | JANTXV2N6988 vs JAN2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTXV2N6988 vs JAN2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | JANTXV2N6988 vs JAN2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, FP-14 | Microsemi Corporation | JANTXV2N6988 vs JANS2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | JANTXV2N6988 vs JANS2N6988 |
2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, FP-14 | Microsemi Corporation | JANTXV2N6988 vs 2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTXV2N6988 vs JANTX2N6988 |