There are no models available for this part yet.
Overview of JB 2.5 G by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JB 2.5 G by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH1142
|
Newark | Enclosure, Junction Box, Pp, Grey Rohs Compliant: Yes |Fibox JB 2.5 G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $7.6600 | Buy Now | |
DISTI #
77369146
|
Verical | JB 2.5 G Min Qty: 23 Package Multiple: 1 | Americas - 55 |
|
$2.9820 / $3.0380 | Buy Now | |
DISTI #
JB2.5G
|
TME | Enclosure: junction box, X: 90mm, Y: 90mm, Z: 49mm, polypropylene PP Min Qty: 1 | 55 |
|
$2.2400 / $2.7500 | Buy Now |
CAD Models for JB 2.5 G by FIBOX
Part Data Attributes for JB 2.5 G by FIBOX
JB 2.5 G
FIBOX
|
|
---|---|
Samacsys Manufacturer
|
FIBOX
|
Want to compare parts?
-
JB 2.5 GFIBOXVS
-