Part Details for JB-3944 by BUD Industries Inc
Overview of JB-3944 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB-3944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7830
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:101.6Mm, External Depth - Metric:88.9Mm, Ip Rating:Ip20 Rohs Compliant: Yes |Bud Industries JB-3944 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$9.4800 / $12.3200 | Buy Now |
DISTI #
377-1834-ND
|
DigiKey | BOX STEEL GRAY 4"L X 3.5"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$9.1250 / $11.8500 | Buy Now |
DISTI #
563-JB-3944
|
Mouser Electronics | Electrical Enclosures Junction Box (6 X 4 X 3.5 In) RoHS: Compliant | 3 |
|
$9.1200 / $11.5800 | Buy Now |
DISTI #
70148050
|
RS | Junction Box, Steel, 6 x 4 x 3.5 in, NEMA 1, JB Series | Bud Industries JB-3944 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 14 |
|
$9.1600 / $11.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7400 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Junction Box RoHS: Compliant | 114 Factory Stock |
|
$9.7100 / $12.8500 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Junction Box RoHS: Compliant | 114 Factory Stock |
|
$9.7100 / $12.8500 | Buy Now |
DISTI #
10013448
|
TestEquity LLC | Bud Industries JB-3944 Junction Box, 6x4x3.5 in, JB Series | 114 |
|
$11.2300 | Buy Now |