Part Details for JB-3951 by BUD Industries Inc
Overview of JB-3951 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB-3951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7836
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, External Depth - Metric:101.6Mm, Ip Rating:Ip20 Rohs Compliant: Yes |Bud Industries JB-3951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$7.9200 / $10.3000 | Buy Now |
DISTI #
377-1832-ND
|
DigiKey | BOX STEEL GRAY 4"L X 4"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$7.6250 / $9.9000 | Buy Now |
DISTI #
563-JB-3951
|
Mouser Electronics | Electrical Enclosures Junction Box (4 X 4 X 4 In) RoHS: Compliant | 5 |
|
$7.6200 / $9.9000 | Buy Now |
DISTI #
70148048
|
RS | Junction Box Steel, 4 x 4 x 4 in, NEMA 1, JB Series | Bud Industries JB-3951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.1400 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Junction Box RoHS: Compliant | 129 Factory Stock |
|
$8.1100 / $10.7400 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Junction Box RoHS: Compliant | 129 Factory Stock |
|
$8.1100 / $10.7400 | Buy Now |
DISTI #
10013454
|
TestEquity LLC | Bud Industries JB-3951 Junction Box, 4x4x4 in, JB Series | 133 |
|
$9.3800 | Buy Now |