JB2016AWT-00-0000-000A0HC33
Cree, Inc.

Overview of JB2016AWT-00-0000-000A0HC33 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for JB2016AWT-00-0000-000A0HC33 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # JB2016AWT000A0HC330E
TTI Mid-Power LEDs - White 2016 MP WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 5000 Container: Reel Americas - 0
  • 100,000 $0.0180
$0.0180 Buy Now
DISTI # JB2016AWT000A0HC335E
TTI Mid-Power LEDs - White 2016 MP WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 5000 Container: Reel Americas - 0
  • 100,000 $0.0180
$0.0180 Buy Now

CAD Models for JB2016AWT-00-0000-000A0HC33 by Cree, Inc.
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JB2016AWT-00-0000-000A0HC33 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JB2016AWT-00-0000-000A0HC... by Cree, Inc.

Select Manufacturer
Which Manufacturer of JB2016AWT-00-0000-000A0HC... would you like to use for your alert(s)?
  • Please alert me when JB2016AWT-00-0000-000A0HC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JB2016AWT-00-0000-000A0HC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JB2016AWT-00-0000-000A0HC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JB2016AWT-00-0000-000A0HC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JB2016AWT-00-0000-000A0HC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JB2016AWT-00-0000-000A0HC33 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: