Part Details for JB2016BWT-P-H40GA0000-N0000001 by Cree, Inc.
Overview of JB2016BWT-P-H40GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB2016BWT-P-H40GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2016BWT-P-H40GA0000-N0000001TR-ND
|
DigiKey | LED J NEUTRAL WHT 4000K 2016 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
JB2016BWT-P-H40GA0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2016BWT-P-H40GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
941-JB2016BWTH40GAN
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, 2016 Size, P Class RoHS: Compliant | 0 |
|
$0.0200 | Order Now |
Part Details for JB2016BWT-P-H40GA0000-N0000001
JB2016BWT-P-H40GA0000-N0000001 CAD Models
JB2016BWT-P-H40GA0000-N0000001 Part Data Attributes
|
JB2016BWT-P-H40GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2016BWT-P-H40GA0000-N0000001
Cree, Inc.
Single Color LED,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-10-31 | |
Optoelectronic Device Type | SINGLE COLOR LED |