There are no models available for this part yet.
Overview of JB2835AWT-W-H40GA0000-N0000001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JB2835AWT-W-H40GA0000-N0000001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2138-JB2835AWT-W-H40GA0000-N0000001CT-ND
|
DigiKey | LED J NEUTRAL WHT 4000K 1411 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77606 In Stock |
|
$0.0116 / $0.1000 | Buy Now | |
DISTI #
JB2835AWT-W-H40GA0000-N0000001
|
Avnet Americas | J Series 2835 3V LED Neutral White 4000K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835AWT-W-H40GA0000-N0000001) RoHS: Compliant Min Qty: 300000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now | |
DISTI #
941-JB2835AWTWH40GAN
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, 2835 Size, W Class RoHS: Compliant | 98632 |
|
$0.0120 / $0.1000 | Buy Now |
CAD Models for JB2835AWT-W-H40GA0000-N0000001 by Cree, Inc.
Part Data Attributes for JB2835AWT-W-H40GA0000-N0000001 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2019-09-19
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|