JB2835BWT-G-B50EAHGRO-N00A0001
Cree, Inc.
Description: Single Color LED,

Overview of JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 2138-JB2835BWT-G-B50EAHGRO-N00A0001-ND
DigiKey JB2835BWT-G-B50EAHGRO-N00A0001 Min Qty: 56000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 56,000 $0.0630
$0.0630 Buy Now
DISTI # JB2835BWT-G-B50EAH
Avnet Americas LED Chip Neutral White 5000K 480mA 2-Pin SMD T/R - Tape and Reel (Alt: JB2835BWT-G-B50EAH) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel 0
  • 100,000 $0.0507
$0.0507 Buy Now
DISTI # 941-JBG-B50EAHGRO-A
Mouser Electronics Mid-Power LEDs - White RoHS: Compliant 0
  • 56,000 $0.0640
$0.0640 Order Now

CAD Models for JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc.

JB2835BWT-G-B50EAHGRO-N00A0001
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CREE LED INC
Reach Compliance Code
unknown
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. JB2835BWT-G-B50EAHGRO-N00A0001
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JB2835BWT-G-B50EAHGRO-N00... by Cree, Inc.

Select Manufacturer
Which Manufacturer of JB2835BWT-G-B50EAHGRO-N00... would you like to use for your alert(s)?
  • Please alert me when JB2835BWT-G-B50EAHGRO-N00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JB2835BWT-G-B50EAHGRO-N00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JB2835BWT-G-B50EAHGRO-N00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JB2835BWT-G-B50EAHGRO-N00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JB2835BWT-G-B50EAHGRO-N00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JB2835BWT-G-B50EAHGRO-N00A0001 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: