Part Details for JB2835BWT-G-U65EA0000-N000P001 by Cree, Inc.
Overview of JB2835BWT-G-U65EA0000-N000P001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB2835BWT-G-U65EA0000-N000P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2835BWT-G-U65EA0000-N000P001CT-ND
|
DigiKey | LED J COOL WHITE 6500K 1411 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6713 In Stock |
|
$0.0686 / $0.1400 | Buy Now |
DISTI #
JB2835BWT-G-U65EA0
|
Avnet Americas | JB2835B 3V G CLASS PRO9 - Tape and Reel (Alt: JB2835BWT-G-U65EA0) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0555 | Buy Now |
DISTI #
941-GU65EA00N000P001
|
Mouser Electronics | Mid-Power LEDs - White Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 6500K 90CRI RoHS: Compliant | 59639 |
|
$0.0710 / $0.1400 | Buy Now |
Part Details for JB2835BWT-G-U65EA0000-N000P001
JB2835BWT-G-U65EA0000-N000P001 CAD Models
JB2835BWT-G-U65EA0000-N000P001 Part Data Attributes
|
JB2835BWT-G-U65EA0000-N000P001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2835BWT-G-U65EA0000-N000P001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |