Part Details for JB2835BWT-J-U57EA0000-N000P001 by Cree, Inc.
Overview of JB2835BWT-J-U57EA0000-N000P001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB2835BWT-J-U57EA0000-N000P001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2835BWT-J-U57EA0000-N000P001CT-ND
|
DigiKey | LED J COOL WHITE 5700K 1411 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7800 In Stock |
|
$0.0578 / $0.1200 | Buy Now |
DISTI #
JB2835BWT-J-U57EA0
|
Avnet Americas | JB2835B 3V J CLASS PRO9 - Tape and Reel (Alt: JB2835BWT-J-U57EA0) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
941-JU57EA00N000P001
|
Mouser Electronics | Mid-Power LEDs - White Mid Power JB2835B 3V J Class Pro9 KITTED 3-STEP 5700K 90CRI RoHS: Compliant | 7209 |
|
$0.0550 / $0.1200 | Buy Now |