Part Details for JB3030AWT-P-B35EA0000-N0000001 by Cree, Inc.
Overview of JB3030AWT-P-B35EA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB3030AWT-P-B35EA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB3030AWT-P-B35EA0000-N0000001CT-ND
|
DigiKey | LED J WARM WHT 3500K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47551 In Stock |
|
$0.0425 / $0.1000 | Buy Now |
DISTI #
JB3030AWT-P-B35EA0000-N0000001
|
Avnet Americas | J Series 3030 LED Warm White 3500K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB3030AWT-P-B35EA0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 | Buy Now |
DISTI #
941-JB3030AWTB35EAN
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 70-CRI, 3030 Size, P Class RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
Part Details for JB3030AWT-P-B35EA0000-N0000001
JB3030AWT-P-B35EA0000-N0000001 CAD Models
JB3030AWT-P-B35EA0000-N0000001 Part Data Attributes
|
JB3030AWT-P-B35EA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB3030AWT-P-B35EA0000-N0000001
Cree, Inc.
Single Color LED, Neutral White, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for JB3030AWT-P-B35EA0000-N0000001
This table gives cross-reference parts and alternative options found for JB3030AWT-P-B35EA0000-N0000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB3030AWT-P-B35EA0000-N0000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JB3030AWT-00-0000-000A0BD335E | Single Color LED, | Cree, Inc. | JB3030AWT-P-B35EA0000-N0000001 vs JB3030AWT-00-0000-000A0BD335E |