Part Details for JB3030CWT-F-B50EA0000-NZ000001 by Cree, Inc.
Overview of JB3030CWT-F-B50EA0000-NZ000001 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB3030CWT-F-B50EA0000-NZ000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB3030CWT-F-B50EA0000-NZ000001CT-ND
|
DigiKey | JB3030C 3V F CLASS WHITE LEDS Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.0746 / $0.1500 | Buy Now |
DISTI #
JB3030CWT-F-B50EA0
|
Avnet Americas | JB3030C 3V F Class - Tape and Reel (Alt: JB3030CWT-F-B50EA0) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0574 | Buy Now |
DISTI #
941-JB3030CWTFB50NZ1
|
Mouser Electronics | Mid-Power LEDs - White RoHS: Compliant | 4000 |
|
$0.0720 / $0.1500 | Buy Now |
DISTI #
V72:2272_28845218
|
Arrow Electronics | JB3030CWT-F-B50EA0000-NZ000001 Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2416 Container: Cut Strips | Americas - 8000 |
|
$0.0702 / $0.3470 | Buy Now |
DISTI #
79372813
|
Verical | JB3030CWT-F-B50EA0000-NZ000001 Min Qty: 97 Package Multiple: 1 Date Code: 2416 | Americas - 8000 |
|
$0.0702 / $0.1332 | Buy Now |