There are no models available for this part yet.
Overview of JB3030CWT-F-U30EA0000-NZ000001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JB3030CWT-F-U30EA0000-NZ000001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2138-JB3030CWT-F-U30EA0000-NZ000001CT-ND
|
DigiKey | JB3030C 3V F CLASS WHITE LEDS Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0731 / $0.1500 | Buy Now | |
DISTI #
JB3030CWT-F-U30EA0
|
Avnet Americas | JB3030C 3V F Class - Tape and Reel (Alt: JB3030CWT-F-U30EA0) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0591 | Buy Now | |
DISTI #
941-JB3030CWTFU30NZ1
|
Mouser Electronics | Mid-Power LEDs - White RoHS: Compliant | 3800 |
|
$0.0740 / $0.1600 | Buy Now | |
DISTI #
79372815
|
Verical | JB3030CWT-F-U30EA0000-NZ000001 Min Qty: 95 Package Multiple: 1 Date Code: 2415 | Americas - 8000 |
|
$0.0719 / $0.1371 | Buy Now | |
DISTI #
C1S155401319461
|
Chip1Stop | Unclassified | 8000 |
|
$0.0719 / $0.2153 | Buy Now |