Part Details for JB3030UWT-B-H35EA0000-1Z000001 by Cree, Inc.
Overview of JB3030UWT-B-H35EA0000-1Z000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for JB3030UWT-B-H35EA0000-1Z000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB3030UWT-B-H35EA0000-1Z000001TR-ND
|
DigiKey | LED J WARM WHT 3500K 3030 Min Qty: 50000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1103 | Buy Now |
DISTI #
JB3030UWT-B-H35EA0000-1Z000001
|
Avnet Americas | LED Chip Warm White 3500K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB3030UWT-B-H35EA0000-1Z000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0734 | Buy Now |
DISTI #
941-JB3030UWTH35EA1Z
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, 3030 Size, B Class RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
V99:2348_24450246
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 3030 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2021 | Americas - 3535 |
|
$0.0488 / $0.0669 | Buy Now |
DISTI #
40658323
|
Verical | LED Uni-Color White 2-Pin Chip 3030 T/R Min Qty: 89 Package Multiple: 1 Date Code: 2021 | Americas - 3535 |
|
$0.0488 | Buy Now |
DISTI #
JB3030UWT-B-H35EA0000-1Z000001
|
Avnet Silica | LED Chip Warm White 3500K 2-Pin Surface Mount T/R (Alt: JB3030UWT-B-H35EA0000-1Z000001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JB3030UWT-B-H35EA0000-1Z000001
JB3030UWT-B-H35EA0000-1Z000001 CAD Models
JB3030UWT-B-H35EA0000-1Z000001 Part Data Attributes
|
JB3030UWT-B-H35EA0000-1Z000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB3030UWT-B-H35EA0000-1Z000001
Cree, Inc.
Visible LED,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |