There are no models available for this part yet.
Overview of JB3030UWT-D-H35EA0000-NZ000001 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for JB3030UWT-D-H35EA0000-NZ000001 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2138-JB3030UWT-D-H35EA0000-NZ000001TR-ND
|
DigiKey | LED J WARM WHT 3500K 3030 Min Qty: 50000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0675 | Buy Now | |
DISTI #
JB3030UWT-D-H35EA0000-NZ000001
|
Avnet Americas | LED Chip Warm White 3500K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB3030UWT-D-H35EA0000-NZ000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 | Buy Now | |
DISTI #
941-JB3030UWTH35EAN
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, 3030 Size, D Class RoHS: Compliant | 0 |
|
$0.0680 | Order Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.1088 / $0.5440 | Buy Now | |||
DISTI #
C1S155400638660
|
Chip1Stop | LED Modules RoHS: Compliant | 5000 |
|
$0.0888 | Buy Now |
CAD Models for JB3030UWT-D-H35EA0000-NZ000001 by Cree, Inc.
Part Data Attributes for JB3030UWT-D-H35EA0000-NZ000001 by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-01-27
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|