JB5630AWT-H-B30EA0000-NZ000001
Cree, Inc.
Description: Single Color LED,

Overview of JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 2138-JB5630AWT-H-B30EA0000-NZ000001TR-ND
DigiKey LED J WARM WHT 3000K 2212 Min Qty: 56000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 56,000 $0.0630
$0.0630 Buy Now
DISTI # JB5630AWT-H-B30EA0000-NZ000001
Avnet Americas J Series 5630 LED Warm White 3000K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB5630AWT-H-B30EA0000-NZ000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 100,000 $0.0501
$0.0501 Buy Now
DISTI # 941-JB5630AWTB30EAN
Mouser Electronics Mid-Power LEDs - White White 3000 K 70-CRI, 5630 Size, H Class RoHS: Compliant 0
  • 4,000 $0.0640
  • 56,000 $0.0640
$0.0640 Order Now

CAD Models for JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc.

JB5630AWT-H-B30EA0000-NZ000001
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Date Of Intro
2019-11-04
Want to compare parts?
  1. JB5630AWT-H-B30EA0000-NZ000001
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JB5630AWT-H-B30EA0000-NZ0... by Cree, Inc.

Select Manufacturer
Which Manufacturer of JB5630AWT-H-B30EA0000-NZ0... would you like to use for your alert(s)?
  • Please alert me when JB5630AWT-H-B30EA0000-NZ0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JB5630AWT-H-B30EA0000-NZ0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JB5630AWT-H-B30EA0000-NZ0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JB5630AWT-H-B30EA0000-NZ0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JB5630AWT-H-B30EA0000-NZ0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JB5630AWT-H-B30EA0000-NZ000001 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: