Part Details for JB5630AWT-P-U35GA0000-NZ000001 by Cree, Inc.
Overview of JB5630AWT-P-U35GA0000-NZ000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB5630AWT-P-U35GA0000-NZ000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB5630AWT-P-U35GA0000-NZ000001CT-ND
|
DigiKey | LED J WARM WHT 3500K 2PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81369 In Stock |
|
$0.0607 / $0.1200 | Buy Now |
DISTI #
JB5630AWT-P-U35GA0000-NZ000001
|
Avnet Americas | J Series 5630 LED Warm White 3500K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB5630AWT-P-U35GA0000-NZ000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
DISTI #
941-JB5630AWTPU35GAN
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 90-CRI, 5630 Size, P Class RoHS: Compliant | 1192 |
|
$0.0580 / $0.1100 | Buy Now |
DISTI #
V72:2272_24010294
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 5630 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1943 Container: Cut Strips | Americas - 271 |
|
$0.0299 / $0.0396 | Buy Now |
DISTI #
35862212
|
Verical | LED Uni-Color White 2-Pin Chip 5630 T/R Min Qty: 149 Package Multiple: 1 Date Code: 1943 | Americas - 271 |
|
$0.0299 / $0.0304 | Buy Now |
DISTI #
JB5630AWT-P-U35GA0000-NZ000001
|
Avnet Americas | J Series 5630 LED Warm White 3500K 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB5630AWT-P-U35GA0000-NZ000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
Part Details for JB5630AWT-P-U35GA0000-NZ000001
JB5630AWT-P-U35GA0000-NZ000001 CAD Models
JB5630AWT-P-U35GA0000-NZ000001 Part Data Attributes:
|
JB5630AWT-P-U35GA0000-NZ000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB5630AWT-P-U35GA0000-NZ000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-11-04 |